


LT1587CM-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1587CM-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1587CM-1.5#PBF |
Description | IC REG LINEAR 1.5V 3A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1587CM-1.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.82000 | RM45.82 |
| 10 | RM35.94100 | RM359.41 |
| 50 | RM31.97620 | RM1,598.81 |
| 100 | RM30.74890 | RM3,074.89 |
| 250 | RM29.45308 | RM7,363.27 |
| 500 | RM28.67224 | RM14,336.12 |
| 1,000 | RM28.02955 | RM28,029.55 |
| Unit Price without VAT: | RM45.82000 |
|---|---|
| Unit Price with VAT: | RM50.40200 |

