LT1587CT-3.3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 148
Unit Price: RM19.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM4.30000
Datasheet

Similar


Microchip Technology
In Stock: 205
Unit Price: RM4.85000
Datasheet
Linear Voltage Regulator IC 1 Output TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1587CT-3.3

DigiKey Part Number
LT1587CT-3.3-ND
Manufacturer
Manufacturer Product Number
LT1587CT-3.3
Description
IC REG LINEAR TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LT1587CT-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 125°C
Mfr
Mounting Type
Through Hole
Packaging
Tube
Package / Case
TO-220-3
Part Status
Discontinued at DigiKey
Supplier Device Package
TO-220-3
Number of Regulators
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1587CT-3.3#PBFAnalog Devices Inc.148LT1587CT-3.3#PBF-NDRM19.77000Direct
LMS1587CT-3.3/NOPBTexas Instruments0LMS1587CT-3.3/NOPB-NDRM4.30000Similar
MIC29310-3.3WTMicrochip Technology205576-2228-NDRM4.85000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes