


LT1636CN8#PBF | |
|---|---|
DigiKey Part Number | LT1636CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1636CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1636CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.075V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.46000 | RM22.46 |
| 10 | RM17.20200 | RM172.02 |
| 50 | RM15.08860 | RM754.43 |
| 100 | RM14.43460 | RM1,443.46 |
| 250 | RM13.74384 | RM3,435.96 |
| 500 | RM13.32736 | RM6,663.68 |
| 1,000 | RM12.98466 | RM12,984.66 |
| 2,500 | RM12.62284 | RM31,557.10 |
| Unit Price without VAT: | RM22.46000 |
|---|---|
| Unit Price with VAT: | RM24.70600 |

