Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT1761IS5-2#TRMPBF | |
|---|---|
DigiKey Part Number | LT1761IS5-2#TRMPBFTR-ND - Tape & Reel (TR) LT1761IS5-2#TRMPBFCT-ND - Cut Tape (CT) LT1761IS5-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761IS5-2#TRMPBF |
Description | IC REG LINEAR 2V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761IS5-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.99000 | RM24.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.36232 | RM4,681.16 |
| 1,000 | RM9.11169 | RM9,111.69 |
| Unit Price without VAT: | RM24.99000 |
|---|---|
| Unit Price with VAT: | RM27.48900 |



