


LT1963EQ#TRPBF | |
|---|---|
DigiKey Part Number | LT1963EQ#TRPBFTR-ND - Tape & Reel (TR) LT1963EQ#TRPBFCT-ND - Cut Tape (CT) LT1963EQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963EQ#TRPBF |
Description | IC REG LIN POS ADJ 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EQ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.61000 | RM33.61 |
| 10 | RM26.07500 | RM260.75 |
| 25 | RM24.19480 | RM604.87 |
| 100 | RM22.30430 | RM2,230.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM20.24897 | RM15,186.73 |
| 1,500 | RM19.81266 | RM29,718.99 |
| Unit Price without VAT: | RM33.61000 |
|---|---|
| Unit Price with VAT: | RM36.97100 |














