LT1787HS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,699
Unit Price: RM39.87000
Datasheet
Current Sense Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1787HS8

DigiKey Part Number
LT1787HS8-ND
Manufacturer
Manufacturer Product Number
LT1787HS8
Description
IC CURRENT SENSE 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1787HS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Voltage - Input Offset
40 µV
Current - Supply
60µA
Current - Output / Channel
50 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types