Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790BCS6-3#TRMPBF

DigiKey Part Number
505-LT1790BCS6-3#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1790BCS6-3#TRMPBFCT-ND - Cut Tape (CT)
505-LT1790BCS6-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1790BCS6-3#TRMPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790BCS6-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
56µVrms
Voltage - Input
3.5V ~ 18V
Current - Supply
80µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.94000RM16.94
10RM12.83300RM128.33
25RM11.80880RM295.22
100RM10.68210RM1,068.21
250RM10.42872RM2,607.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.82116RM4,910.58
1,000RM9.55454RM9,554.54
1,500RM9.42101RM14,131.52
2,500RM9.27317RM23,182.92
3,500RM9.18667RM32,153.34
Manufacturers Standard Package
Unit Price without VAT:RM16.94000
Unit Price with VAT:RM18.63400