
LT1791AIS#TRPBF | |
|---|---|
DigiKey Part Number | LT1791AIS#TRPBFTR-ND - Tape & Reel (TR) LT1791AIS#TRPBFCT-ND - Cut Tape (CT) LT1791AIS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1791AIS#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1791AIS#TRPBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8491EIBZ | Renesas Electronics Corporation | 3,072 | ISL8491EIBZ-ND | RM7.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.09000 | RM41.09 |
| 10 | RM32.06400 | RM320.64 |
| 25 | RM29.80840 | RM745.21 |
| 100 | RM27.33100 | RM2,733.10 |
| 250 | RM26.94612 | RM6,736.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM24.23437 | RM60,585.92 |
| Unit Price without VAT: | RM41.09000 |
|---|---|
| Unit Price with VAT: | RM45.19900 |



