


LT1791CN#PBF | |
|---|---|
DigiKey Part Number | LT1791CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1791CN#PBF |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1791CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.95000 | RM31.95 |
| 10 | RM24.75500 | RM247.55 |
| 25 | RM22.95600 | RM573.90 |
| 100 | RM20.97700 | RM2,097.70 |
| 250 | RM20.03380 | RM5,008.45 |
| 500 | RM19.46542 | RM9,732.71 |
| 1,000 | RM18.99766 | RM18,997.66 |
| Unit Price without VAT: | RM31.95000 |
|---|---|
| Unit Price with VAT: | RM35.14500 |


