LT1791HN#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM32.20720
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM27.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: RM35.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM27.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 62
Unit Price: RM33.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 188
Unit Price: RM46.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 241
Unit Price: RM35.81000
Datasheet
1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS422, RS485 14-PDIP
14 PDIP Pins

LT1791HN#PBF

DigiKey Part Number
LT1791HN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1791HN#PBF
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1791HN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
100RM26.13560RM2,613.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM26.13560
Unit Price with VAT:RM28.74916