



LT1963AEFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1963AEFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT1963AEFE#TRPBFCT-ND - Cut Tape (CT) 505-LT1963AEFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AEFE#TRPBF |
Description | IC REG LIN POS ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEFE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEFE#PBF | Analog Devices Inc. | 6,058 | LT1963AEFE#PBF-ND | RM786.49000 | Parametric Equivalent |
| LT1963AIFE#PBF | Analog Devices Inc. | 3,028 | LT1963AIFE#PBF-ND | RM847.06000 | Parametric Equivalent |
| LT1963AIFE#TRPBF | Analog Devices Inc. | 1,456 | 505-LT1963AIFE#TRPBFCT-ND | RM847.06000 | Parametric Equivalent |
| LT1963EFE#PBF | Analog Devices Inc. | 323 | LT1963EFE#PBF-ND | RM818.17000 | Parametric Equivalent |
| LT1963EFE#TRPBF | Analog Devices Inc. | 4,809 | LT1963EFE#TRPBFCT-ND | RM818.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.25000 | RM33.25 |
| 10 | RM25.77200 | RM257.72 |
| 25 | RM23.90000 | RM597.50 |
| 100 | RM21.84340 | RM2,184.34 |
| 250 | RM21.33984 | RM5,334.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM19.27265 | RM48,181.62 |
| Unit Price without VAT: | RM33.25000 |
|---|---|
| Unit Price with VAT: | RM36.57500 |








