LT1965IMS8E-1.8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 215
Unit Price: RM25.29000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM14.34406
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 129
Unit Price: RM28.72000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1965IMS8E-1.8#TRPBF

DigiKey Part Number
LT1965IMS8E-1.8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1965IMS8E-1.8#TRPBF
Description
IC REG LIN 1.8V 1.1A 8-MSOP-EP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1965IMS8E-1.8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 1.1A
Current - Output
Current - Quiescent (Iq)
1.1 mA
Current - Supply (Max)
40 mA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM16.47801RM41,195.03
Manufacturers Standard Package
Unit Price without VAT:RM16.47801
Unit Price with VAT:RM18.12581