


LT1970IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT1970IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1970IFE#PBF |
Description | IC OPAMP GP 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1970IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 160 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 800 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.89000 | RM72.89 |
| 10 | RM58.03600 | RM580.36 |
| 74 | RM50.99797 | RM3,773.85 |
| 148 | RM49.34770 | RM7,303.46 |
| 296 | RM47.98905 | RM14,204.76 |
| 518 | RM47.06946 | RM24,381.98 |
| Unit Price without VAT: | RM72.89000 |
|---|---|
| Unit Price with VAT: | RM80.17900 |

