



LT1976IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT1976IFE#TRPBFTR-ND - Tape & Reel (TR) LT1976IFE#TRPBFCT-ND - Cut Tape (CT) LT1976IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1976IFE#TRPBF |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1976IFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 55.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.02000 | RM62.02 |
| 10 | RM49.06100 | RM490.61 |
| 25 | RM45.82520 | RM1,145.63 |
| 100 | RM42.37820 | RM4,237.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM37.82438 | RM94,560.95 |
| Unit Price without VAT: | RM62.02000 |
|---|---|
| Unit Price with VAT: | RM68.22200 |


