Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1996ACMS#PBF

DigiKey Part Number
505-LT1996ACMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1996ACMS#PBF
Description
IC OPAMP PGA 1 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1996ACMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
130µA
Packaging
Tube
Current - Output / Channel
21 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.12V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
560 kHz
Supplier Device Package
10-MSOP
-3db Bandwidth
38 kHz
Base Product Number
Current - Input Bias
2.5 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM27.86000RM27.86
10RM21.45700RM214.57
50RM18.89300RM944.65
100RM18.09920RM1,809.92
250RM17.26084RM4,315.21
500RM16.75556RM8,377.78
1,000RM16.33969RM16,339.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM27.86000
Unit Price with VAT:RM30.64600