Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2179IS#PBF

DigiKey Part Number
LT2179IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT2179IS#PBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT2179IS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.04V/µs
Gain Bandwidth Product
85 kHz
Current - Input Bias
3 nA
Voltage - Input Offset
100 µV
Current - Supply
17µA (x4 Channels)
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM84.36000RM84.36
10RM67.46900RM674.69
55RM60.39582RM3,321.77
110RM58.35818RM6,419.40
275RM56.20676RM15,456.86
550RM54.91005RM30,200.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM84.36000
Unit Price with VAT:RM92.79600