Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3007ETS8-3.3#TRMPBF

DigiKey Part Number
LT3007ETS8-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3007ETS8-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3007ETS8-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3007ETS8-3.3#TRMPBF
Description
IC REG LIN 3.3V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3007ETS8-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
PSRR
59dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,273
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.67000RM16.67
10RM12.62800RM126.28
25RM11.61680RM290.42
100RM10.50520RM1,050.52
250RM10.24796RM2,561.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.65608RM4,828.04
1,000RM9.39316RM9,393.16
1,500RM9.26152RM13,892.28
2,500RM9.11565RM22,789.12
3,500RM9.03045RM31,606.58
Manufacturers Standard Package
Unit Price without VAT:RM16.67000
Unit Price with VAT:RM18.33700