


LT3008ETS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT3008ETS8-3.3#TRPBFTR-ND - Tape & Reel (TR) LT3008ETS8-3.3#TRPBFCT-ND - Cut Tape (CT) LT3008ETS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008ETS8-3.3#TRPBF |
Description | IC REG LIN 3.3V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ETS8-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 59dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.67000 | RM16.67 |
| 10 | RM12.62800 | RM126.28 |
| 25 | RM11.61680 | RM290.42 |
| 100 | RM10.50520 | RM1,050.52 |
| 250 | RM10.24796 | RM2,561.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.11565 | RM22,789.12 |
| Unit Price without VAT: | RM16.67000 |
|---|---|
| Unit Price with VAT: | RM18.33700 |

