Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008ITS8-3.3#TRMPBF

DigiKey Part Number
LT3008ITS8-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3008ITS8-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3008ITS8-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3008ITS8-3.3#TRMPBF
Description
IC REG LIN 3.3V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3008ITS8-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1.2 mA
PSRR
59dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.03000RM19.03
10RM14.48300RM144.83
25RM13.34400RM333.60
100RM12.09460RM1,209.46
250RM11.87548RM2,968.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM11.13916RM5,569.58
1,000RM10.84347RM10,843.47
1,500RM10.69545RM16,043.17
2,500RM10.53137RM26,328.43
3,500RM10.43543RM36,524.00
Manufacturers Standard Package
Unit Price without VAT:RM19.03000
Unit Price with VAT:RM20.93300