Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008ITS8-3.3#TRPBF

DigiKey Part Number
505-LT3008ITS8-3.3#TRPBFTR-ND - Tape & Reel (TR)
505-LT3008ITS8-3.3#TRPBFCT-ND - Cut Tape (CT)
505-LT3008ITS8-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3008ITS8-3.3#TRPBF
Description
IC REG LIN 3.3V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3008ITS8-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1.2 mA
PSRR
59dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,414
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM10.53137RM26,328.43
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM19.03000RM19.03
10RM14.48300RM144.83
25RM13.34400RM333.60
100RM12.09460RM1,209.46
250RM11.49848RM2,874.62
500RM11.13916RM5,569.58
1,000RM10.84347RM10,843.47
Digi-Reel®
QuantityUnit PriceExt Price
1RM23.17000RM23.17
10RM15.58300RM155.83
25RM13.61960RM340.49
100RM11.41890RM1,141.89
250RM10.35084RM2,587.71
500RM9.69958RM4,849.79
1,000RM9.15877RM9,158.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM19.03000
Unit Price with VAT:RM20.93300