Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3009IDC-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3009IDC-1.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3009IDC-1.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3009IDC-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009IDC-1.5#TRMPBF |
Description | IC REG LINEAR 1.5V 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009IDC-1.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.25000 | RM15.25 |
| 10 | RM11.52100 | RM115.21 |
| 25 | RM10.58600 | RM264.65 |
| 100 | RM9.55920 | RM955.92 |
| 250 | RM9.28344 | RM2,320.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.77438 | RM4,387.19 |
| 1,000 | RM8.53140 | RM8,531.40 |
| 1,500 | RM8.40975 | RM12,614.63 |
| 2,500 | RM8.27493 | RM20,687.32 |
| 3,500 | RM8.19618 | RM28,686.63 |
| Unit Price without VAT: | RM15.25000 |
|---|---|
| Unit Price with VAT: | RM16.77500 |



