LT3009IDC-1.5#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM327.50800
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM308.47080
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM348.36280
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3009IDC-1.5#TRMPBF

DigiKey Part Number
505-LT3009IDC-1.5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3009IDC-1.5#TRMPBFCT-ND - Cut Tape (CT)
505-LT3009IDC-1.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3009IDC-1.5#TRMPBF
Description
IC REG LINEAR 1.5V 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3009IDC-1.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1 mA
PSRR
67dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.25000RM15.25
10RM11.52100RM115.21
25RM10.58600RM264.65
100RM9.55920RM955.92
250RM9.28344RM2,320.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.77438RM4,387.19
1,000RM8.53140RM8,531.40
1,500RM8.40975RM12,614.63
2,500RM8.27493RM20,687.32
3,500RM8.19618RM28,686.63
Manufacturers Standard Package
Unit Price without VAT:RM15.25000
Unit Price with VAT:RM16.77500