


LT3014BHVIS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3014BHVIS5#TRMPBFTR-ND - Tape & Reel (TR) LT3014BHVIS5#TRMPBFCT-ND - Cut Tape (CT) LT3014BHVIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3014BHVIS5#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014BHVIS5#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.57V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.96000 | RM25.96 |
| 10 | RM19.94000 | RM199.40 |
| 25 | RM18.43600 | RM460.90 |
| 100 | RM16.78520 | RM1,678.52 |
| 250 | RM16.21576 | RM4,053.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM15.52352 | RM7,761.76 |
| 1,000 | RM15.13299 | RM15,132.99 |
| 1,500 | RM14.93746 | RM22,406.19 |
| 2,500 | RM14.72071 | RM36,801.78 |
| Unit Price without VAT: | RM25.96000 |
|---|---|
| Unit Price with VAT: | RM28.55600 |

