



LT3015IMSE-2.5#PBF | |
|---|---|
DigiKey Part Number | LT3015IMSE-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015IMSE-2.5#PBF |
Description | IC REG LIN -2.5V 1.5A 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IMSE-2.5#PBF Models |
Category | Current - Quiescent (Iq) 2.4 mA |
Mfr | Current - Supply (Max) 70 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -30V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) -2.5V | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.42000 | RM38.42 |
| 10 | RM29.90500 | RM299.05 |
| 37 | RM27.02730 | RM1,000.01 |
| 111 | RM25.30577 | RM2,808.94 |
| 259 | RM24.29703 | RM6,292.93 |
| 518 | RM23.63293 | RM12,241.86 |
| 1,036 | RM23.08631 | RM23,917.42 |
| Unit Price without VAT: | RM38.42000 |
|---|---|
| Unit Price with VAT: | RM42.26200 |

