Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015MPMSE#TRPBF

DigiKey Part Number
505-LT3015MPMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3015MPMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT3015MPMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3015MPMSE#TRPBF
Description
IC REG LIN NEG ADJ 1.5A 12-MSOEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3015MPMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
70 mA
Part Status
Active
PSRR
65dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-55°C ~ 125°C
Voltage - Input (Max)
-30V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
-1.22V
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
12-MSOP-EP
Voltage Dropout (Max)
0.5V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,136
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM84.32000RM84.32
10RM67.36200RM673.62
25RM63.13160RM1,578.29
100RM59.31750RM5,931.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM52.66617RM131,665.42
Manufacturers Standard Package
Unit Price without VAT:RM84.32000
Unit Price with VAT:RM92.75200