


LT3060HTS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060HTS8-5#TRMPBFTR-ND - Tape & Reel (TR) LT3060HTS8-5#TRMPBFCT-ND - Cut Tape (CT) LT3060HTS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060HTS8-5#TRMPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060HTS8-5#TRMPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.75000 | RM22.75 |
| 10 | RM17.41200 | RM174.12 |
| 25 | RM16.07480 | RM401.87 |
| 100 | RM14.60430 | RM1,460.43 |
| 250 | RM14.02092 | RM3,505.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM13.48016 | RM6,740.08 |
| 1,000 | RM13.13221 | RM13,132.21 |
| 1,500 | RM12.95797 | RM19,436.95 |
| 2,500 | RM12.76490 | RM31,912.25 |
| Unit Price without VAT: | RM22.75000 |
|---|---|
| Unit Price with VAT: | RM25.02500 |







