


LT3060ITS8-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3060ITS8-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT3060ITS8-5#TRPBFCT-ND - Cut Tape (CT) 505-LT3060ITS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ITS8-5#TRPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ITS8-5#TRPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3060ETS8-5#TRMPBF | Analog Devices Inc. | 4,308 | LT3060ETS8-5#TRMPBFCT-ND | RM17.26000 | Parametric Equivalent |
| LT3060ETS8-5#TRPBF | Analog Devices Inc. | 466 | 505-LT3060ETS8-5#TRPBFCT-ND | RM17.26000 | Parametric Equivalent |
| LT3060ITS8-5#TRMPBF | Analog Devices Inc. | 579 | LT3060ITS8-5#TRMPBFCT-ND | RM18.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.72000 | RM18.72 |
| 10 | RM14.21200 | RM142.12 |
| 25 | RM13.08720 | RM327.18 |
| 100 | RM11.85230 | RM1,185.23 |
| 250 | RM11.27280 | RM2,818.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.30762 | RM25,769.05 |
| Unit Price without VAT: | RM18.72000 |
|---|---|
| Unit Price with VAT: | RM20.59200 |


