Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3062MPDCB#TRMPBF

DigiKey Part Number
LT3062MPDCB#TRMPBFTR-ND - Tape & Reel (TR)
LT3062MPDCB#TRMPBFCT-ND - Cut Tape (CT)
LT3062MPDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3062MPDCB#TRMPBF
Description
IC REG LIN POS ADJ 200MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3062MPDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.53V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
10 mA
PSRR
85dB (120Hz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM38.85000RM38.85
10RM30.27900RM302.79
25RM28.14120RM703.53
100RM26.16240RM2,616.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM23.99790RM11,998.95
1,000RM23.44253RM23,442.53
1,500RM23.16431RM34,746.47
Manufacturers Standard Package
Unit Price without VAT:RM38.85000
Unit Price with VAT:RM42.73500