


LT3063EDCB-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3063EDCB-5#TRMPBFTR-ND - Tape & Reel (TR) LT3063EDCB-5#TRMPBFCT-ND - Cut Tape (CT) LT3063EDCB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3063EDCB-5#TRMPBF |
Description | IC REG LINEAR 5V 200MA 8-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3063EDCB-5#TRMPBF Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.53V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3063IDCB-5#TRMPBF | Analog Devices Inc. | 432 | LT3063IDCB-5#TRMPBFCT-ND | RM24.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.69000 | RM22.69 |
| 10 | RM17.36800 | RM173.68 |
| 25 | RM16.03440 | RM400.86 |
| 100 | RM14.56740 | RM1,456.74 |
| 250 | RM13.98544 | RM3,496.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM13.44604 | RM6,723.02 |
| 1,000 | RM13.09896 | RM13,098.96 |
| 1,500 | RM12.92517 | RM19,387.76 |
| 2,500 | RM12.73258 | RM31,831.45 |
| Unit Price without VAT: | RM22.69000 |
|---|---|
| Unit Price with VAT: | RM24.95900 |


