


LT3085IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3085IMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT3085IMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT3085IMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3085IMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 8-MSOP-EP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3085IMS8E#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10.1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3085EMS8E#PBF | Analog Devices Inc. | 1,070 | 505-LT3085EMS8E#PBF-ND | RM24.82000 | Parametric Equivalent |
| LT3085EMS8E#TRPBF | Analog Devices Inc. | 5,563 | LT3085EMS8E#TRPBFCT-ND | RM24.82000 | Parametric Equivalent |
| LT3085IMS8E#PBF | Analog Devices Inc. | 17 | 505-LT3085IMS8E#PBF-ND | RM26.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.83000 | RM26.83 |
| 10 | RM20.63000 | RM206.30 |
| 25 | RM19.08360 | RM477.09 |
| 100 | RM17.38290 | RM1,738.29 |
| 250 | RM16.81876 | RM4,204.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.25729 | RM38,143.22 |
| Unit Price without VAT: | RM26.83000 |
|---|---|
| Unit Price with VAT: | RM29.51300 |












