


LT3092IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3092IDD#TRPBFTR-ND - Tape & Reel (TR) LT3092IDD#TRPBFCT-ND - Cut Tape (CT) LT3092IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3092IDD#TRPBF |
Description | IC CURRENT SOURCE 1% 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3092IDD#TRPBF Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Current Source | Supplier Device Package 8-DFN (3x3) |
Accuracy ±1% | Base Product Number |
Voltage - Input 1.2V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.78000 | RM27.78 |
| 10 | RM21.38600 | RM213.86 |
| 25 | RM19.79280 | RM494.82 |
| 100 | RM18.03930 | RM1,803.93 |
| 250 | RM17.48180 | RM4,370.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.84718 | RM39,617.95 |
| Unit Price without VAT: | RM27.78000 |
|---|---|
| Unit Price with VAT: | RM30.55800 |





