



LT3467AIS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3467AIS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3467AIS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT3467AIS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3467AIS6#TRMPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3467AIS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.12000 | RM29.12 |
| 10 | RM22.49700 | RM224.97 |
| 25 | RM20.84120 | RM521.03 |
| 100 | RM19.04910 | RM1,904.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM17.62418 | RM8,812.09 |
| 1,000 | RM17.19302 | RM17,193.02 |
| 1,500 | RM16.97712 | RM25,465.68 |
| Unit Price without VAT: | RM29.12000 |
|---|---|
| Unit Price with VAT: | RM32.03200 |



