


LT3474IFE-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3474IFE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT3474IFE-1#TRPBFCT-ND - Cut Tape (CT) 505-LT3474IFE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3474IFE-1#TRPBF |
Description | IC LED DRVR RGLTR PWM 1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3474IFE-1#TRPBF Models |
Category | Current - Output / Channel 1A |
Manufacturer Analog Devices Inc. | Frequency 200kHz ~ 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3474IFE#PBF | Analog Devices Inc. | 317 | LT3474IFE#PBF-ND | RM45.15000 | Parametric Equivalent |
| LT3474IFE#TRPBF | Analog Devices Inc. | 884 | LT3474IFE#TRPBFCT-ND | RM45.15000 | Parametric Equivalent |
| LT3474IFE-1#PBF | Analog Devices Inc. | 51 | LT3474IFE-1#PBF-ND | RM44.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.48000 | RM44.48 |
| 10 | RM34.81400 | RM348.14 |
| 25 | RM32.39480 | RM809.87 |
| 100 | RM29.73830 | RM2,973.83 |
| 250 | RM29.41760 | RM7,354.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM26.41683 | RM66,042.07 |
| Unit Price without VAT: | RM44.48000 |
|---|---|
| Unit Price with VAT: | RM48.92800 |

