



LT3492IFE#PBF | |
|---|---|
DigiKey Part Number | LT3492IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3492IFE#PBF |
Description | IC LED DRVR RGLTR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 600mA (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3492IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 600mA (Switch) | |
Frequency | 330kHz ~ 2.1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.78000 | RM53.78 |
| 10 | RM42.38700 | RM423.87 |
| 50 | RM37.82560 | RM1,891.28 |
| 100 | RM36.41390 | RM3,641.39 |
| 250 | RM34.92336 | RM8,730.84 |
| 500 | RM34.02490 | RM17,012.45 |
| 1,000 | RM33.28544 | RM33,285.44 |
| Unit Price without VAT: | RM53.78000 |
|---|---|
| Unit Price with VAT: | RM59.15800 |



