


LT3493IDCB#TRPBF | |
|---|---|
DigiKey Part Number | LT3493IDCB#TRPBFTR-ND - Tape & Reel (TR) LT3493IDCB#TRPBFCT-ND - Cut Tape (CT) LT3493IDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3493IDCB#TRPBF |
Description | IC REG BUCK ADJ 1.2A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3493IDCB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.76000 | RM40.76 |
| 10 | RM31.80500 | RM318.05 |
| 25 | RM29.56640 | RM739.16 |
| 100 | RM27.10570 | RM2,710.57 |
| 250 | RM26.71228 | RM6,678.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM24.02883 | RM60,072.07 |
| Unit Price without VAT: | RM40.76000 |
|---|---|
| Unit Price with VAT: | RM44.83600 |












