LT3650EDD-4.2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,602
Unit Price: RM13.35000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: RM9.93512
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,479
Unit Price: RM15.08000
Datasheet
Charger IC Lithium Ion/Polymer 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3650EDD-4.2#TRPBF

DigiKey Part Number
LT3650EDD-4.2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3650EDD-4.2#TRPBF
Description
IC BATT CHG LI-ION 1CELL 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3650EDD-4.2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2A
Manufacturer
Analog Devices Inc.
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
32V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
12-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
12-DFN (3x3)
Programmable Features
Timer
Base Product Number
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3650EDD-4.2#PBFAnalog Devices Inc.2,602505-LT3650EDD-4.2#PBF-NDRM13.35000Parametric Equivalent
LT3650IDD-4.2#PBFAnalog Devices Inc.0LT3650IDD-4.2#PBF-NDRM9.93512Parametric Equivalent
LT3650IDD-4.2#TRPBFAnalog Devices Inc.2,479505-LT3650IDD-4.2#TRPBFCT-NDRM15.08000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM21.08854RM52,721.35
Manufacturers Standard Package
Unit Price without VAT:RM21.08854
Unit Price with VAT:RM23.19739