


LT3684IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3684IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3684IDD#PBF |
Description | IC REG BUCK ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3684IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.18000 | RM43.18 |
| 10 | RM33.79700 | RM337.97 |
| 25 | RM31.45240 | RM786.31 |
| 121 | RM28.58975 | RM3,459.36 |
| 363 | RM27.22573 | RM9,882.94 |
| 605 | RM26.72160 | RM16,166.57 |
| 1,089 | RM26.22416 | RM28,558.11 |
| Unit Price without VAT: | RM43.18000 |
|---|---|
| Unit Price with VAT: | RM47.49800 |

