Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 26-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 26-WFQFN Exposed Pad
Introducing Power by Linear

LT3690EUFE#TRPBF

DigiKey Part Number
LT3690EUFE#TRPBFTR-ND - Tape & Reel (TR)
LT3690EUFE#TRPBFCT-ND - Cut Tape (CT)
LT3690EUFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3690EUFE#TRPBF
Description
IC REG BUCK ADJ 4A 26QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 26-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3690EUFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
138kHz ~ 1.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
26-QFN (4x6)
Voltage - Input (Min)
3.9V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,093
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM60.24000RM60.24
10RM47.60100RM476.01
25RM44.44840RM1,111.21
100RM41.03540RM4,103.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM36.64646RM91,616.15
Manufacturers Standard Package
Unit Price without VAT:RM60.24000
Unit Price with VAT:RM66.26400