Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad
Introducing Power by Linear

LT3692AHUH#PBF

DigiKey Part Number
LT3692AHUH#PBF-ND
Manufacturer
Manufacturer Product Number
LT3692AHUH#PBF
Description
IC REG BUCK ADJ 3.5A DL 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3692AHUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
110kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM58.31000RM58.31
10RM46.09800RM460.98
73RM40.33863RM2,944.72
146RM38.97521RM5,690.38
292RM37.85301RM11,053.08
511RM37.09384RM18,954.95
1,022RM36.30463RM37,103.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM58.31000
Unit Price with VAT:RM64.14100