



LT3755EMSE-1#PBF | |
|---|---|
DigiKey Part Number | LT3755EMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3755EMSE-1#PBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3755EMSE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.65000 | RM38.65 |
| 10 | RM30.14900 | RM301.49 |
| 37 | RM27.26270 | RM1,008.72 |
| 111 | RM25.53613 | RM2,834.51 |
| 259 | RM24.52506 | RM6,351.99 |
| 518 | RM23.85921 | RM12,359.07 |
| 1,036 | RM23.31134 | RM24,150.55 |
| Unit Price without VAT: | RM38.65000 |
|---|---|
| Unit Price with VAT: | RM42.51500 |

