



LT3800IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3800IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3800IFE#PBF |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3800IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.60000 | RM52.60 |
| 10 | RM41.42100 | RM414.21 |
| 95 | RM35.65947 | RM3,387.65 |
| 190 | RM34.50342 | RM6,555.65 |
| 285 | RM33.92411 | RM9,668.37 |
| 570 | RM33.07505 | RM18,852.78 |
| 1,045 | RM32.45662 | RM33,917.17 |
| Unit Price without VAT: | RM52.60000 |
|---|---|
| Unit Price with VAT: | RM57.86000 |


