Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6015HS5#TRMPBF

DigiKey Part Number
505-LT6015HS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6015HS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6015HS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6015HS5#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6015HS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
3.3 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
55 µV
Current - Supply
325µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,240
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.97000RM22.97
10RM17.60800RM176.08
25RM16.26280RM406.57
100RM14.78450RM1,478.45
250RM14.64860RM3,662.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM13.65486RM6,827.43
1,000RM13.30518RM13,305.18
1,500RM13.13005RM19,695.08
2,500RM12.93609RM32,340.22
Manufacturers Standard Package
Unit Price without VAT:RM22.97000
Unit Price with VAT:RM25.26700