LT3973EDD-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: RM24.45908
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3973EDD-5#TRPBF

DigiKey Part Number
LT3973EDD-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3973EDD-5#TRPBF
Description
IC REG BUCK 5V 750MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3973EDD-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
195kHz ~ 2.15MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM20.11152RM50,278.80
Manufacturers Standard Package
Unit Price without VAT:RM20.11152
Unit Price with VAT:RM22.12267