
LT6015MPS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6015MPS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6015MPS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6015MPS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6015MPS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6015MPS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 55 µV | |
Current - Supply | 325µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.63000 | RM37.63 |
| 10 | RM29.29800 | RM292.98 |
| 25 | RM27.21920 | RM680.48 |
| 100 | RM25.25820 | RM2,525.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM23.19014 | RM11,595.07 |
| 1,000 | RM22.64996 | RM22,649.96 |
| 1,500 | RM22.37954 | RM33,569.31 |
| Unit Price without VAT: | RM37.63000 |
|---|---|
| Unit Price with VAT: | RM41.39300 |











