
LT6017HDJC#PBF | |
|---|---|
DigiKey Part Number | LT6017HDJC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6017HDJC#PBF |
Description | IC OPAMP GP 4 CIRCUIT 22DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6017HDJC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.75V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 315µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.39000 | RM53.39 |
| 10 | RM42.06300 | RM420.63 |
| 61 | RM37.10311 | RM2,263.29 |
| 122 | RM35.77680 | RM4,364.77 |
| 305 | RM34.37603 | RM10,484.69 |
| 549 | RM33.64996 | RM18,473.83 |
| 1,037 | RM32.98832 | RM34,208.89 |
| Unit Price without VAT: | RM53.39000 |
|---|---|
| Unit Price with VAT: | RM58.72900 |


