
LT6106CS5#PBF | |
|---|---|
DigiKey Part Number | LT6106CS5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6106CS5#PBF |
Description | IC OPAMP CURR SENSE TSOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6106CS5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 70µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |

