Current Sense Amplifier 1 Circuit TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6106CS5#TRMPBF

DigiKey Part Number
505-LT6106CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6106CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6106CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6106CS5#TRMPBF
Description
IC CURR SENSE 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6106CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
200 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
150 µV
Current - Supply
70µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.02000RM12.02
10RM9.00300RM90.03
25RM8.24560RM206.14
100RM7.41590RM741.59
250RM7.11328RM1,778.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.78122RM3,390.61
1,000RM6.58484RM6,584.84
1,500RM6.48647RM9,729.70
2,500RM6.37749RM15,943.73
3,500RM6.31381RM22,098.33
5,000RM6.25252RM31,262.60
Manufacturers Standard Package
Unit Price without VAT:RM12.02000
Unit Price with VAT:RM13.22200