
LT6234IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT6234IDD#TRPBFTR-ND - Tape & Reel (TR) LT6234IDD#TRPBFCT-ND - Cut Tape (CT) LT6234IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6234IDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6234IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1.05mA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.87000 | RM39.87 |
| 10 | RM31.13000 | RM311.30 |
| 25 | RM28.94000 | RM723.50 |
| 100 | RM26.94610 | RM2,694.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM23.52848 | RM58,821.20 |
| Unit Price without VAT: | RM39.87000 |
|---|---|
| Unit Price with VAT: | RM43.85700 |










