LT6238CGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 186
Unit Price: RM40.54000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6238CGN#TRPBF

DigiKey Part Number
LT6238CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6238CGN#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6238CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
70V/µs
Gain Bandwidth Product
215 MHz
-3db Bandwidth
90 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
350 µV
Current - Supply
3.15mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM23.94223RM59,855.57
Manufacturers Standard Package
Unit Price without VAT:RM23.94223
Unit Price with VAT:RM26.33645