
LT6552CDD#TR | |
|---|---|
DigiKey Part Number | LT6552CDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6552CDD#TR |
Description | IC OPAMP VID DIFF SGL 3.3V 8-DFN |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6552CDD#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 75 MHz | |
Slew Rate | 600V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12.6V, ±1.5V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |

